Filter Your Search
1 - 1 of 1 results
|
CWR16CB157JBGZ/HR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 µF | 4 V | 5 % | 2711 | 1 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |