Filter Your Search
1 - 1 of 1 results
|
CWR16DB107MBGC/PR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 µF | 6 V | 20 % | 2711 | 1.1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e4 | MIL-PRF-55365/13 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 2.79 mm | 6.73 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |