Filter Your Search
1 - 6 of 6 results
|
CWR29DB107KBGZ
Kyocera AVX Components
|
$17.2855 | Yes | Yes | Active | 100 µF | 6 V | 270 mA | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29DB107KBGZTR13
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 µF | 6 V | 270 mA | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29DB107KBGZW
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 µF | 6 V | 270 mA | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29DB107KBGZBULK
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 µF | 6 V | 270 mA | 10 % | 2611 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Gold (Au) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29DB107KBGZ
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 6 V | 269.6 mA | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | KEMET ELECTRONICS CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29DB107KBGZTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 µF | 6 V | 270 mA | 10 % | 2711 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 |