Filter Your Search
1 - 10 of 22 results
|
MCX240D5R
Crydom Inc
|
$8.9352 | Yes | Yes | Transferred | 15 mA | 5 A | 4 kV | 3 V | 15 mA | UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC, SIP-4 | compliant | 8541.40.95.00 | |||||
|
CX240D5-B
Crydom Inc
|
$9.8462 | Yes | Yes | Transferred | 5 A | 4 kV | UL RECOGNIZED | SINGLE | TRIGGER OUTPUT SSR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
CX240D5R
Crydom Inc
|
$10.6001 | Yes | Yes | Transferred | 5 A | 4 kV | 3 V | 15 mA | UL RECOGNIZED, VDE APPROVED | DC | TRIGGER OUTPUT SSR | Triac | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25 mm | 43 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||
|
CX240D5
Crydom Inc
|
$15.5308 | Yes | Yes | Transferred | 5 A | 4 kV | 3 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE | DC | TRIGGER OUTPUT SSR | Triac | e3 | 80 °C | -30 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25 mm | 43 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
MCX240D5
Crydom Inc
|
$20.4586 | Yes | Yes | Transferred | 15 mA | 5 A | 4 kV | 3 V | 15 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC, SIP-4 | compliant | 8541.40.95.00 | |||||
|
DRA1-CX240D5R
Crydom Inc
|
$28.2355 | Yes | Transferred | 15 mA | NO | PANEL MOUNT | 5 A | 4 kV | 3 V | 15 mA | IEC-62314, UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 61 mm | 89.6 mm | CRYDOM INC | compliant | ||||||||||
|
DRA1-CX240D5
Crydom Inc
|
$32.2291 | Yes | Transferred | 15 mA | NO | PANEL MOUNT | 5 A | 4 kV | 3 V | 15 mA | IEC-62314, UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 61 mm | 89.6 mm | CRYDOM INC | compliant | ||||||||||
|
DRA1-CX240D5-B
Crydom Inc
|
$55.1362 | Yes | Transferred | 10 mA | NO | PANEL MOUNT | 5 A | 4 kV | 4 V | 10 mA | IEC-62314, UL RECOGNIZED | DC | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 61 mm | 89.6 mm | CRYDOM INC | compliant | ||||||||||
|
DRA4-MCX240D5
Crydom Inc
|
$98.9247 | Yes | Transferred | 5 A | 4 kV | UL RECOGNIZED | TRANSISTOR OUTPUT SSR | 80 °C | -40 °C | 4 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-16 | compliant | 8541.40.95.00 | |||||||||||||||
|
CX240D5
HBControls
|
Check for Price | Contact Manufacturer | 3 V | 15 mA | DC | Triac | 80 °C | -30 °C | 25 mm | 43 mm | HBCONTROLS INC | unknown | 8541.40.95.00 |