Parametric results for: CX24118A under Other Consumer ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cx24118a
Select parts from the table below to compare.
Compare
Compare
CX24118A-12Z
NXP Semiconductors
Check for Price Yes Yes Obsolete HVQCCN CONSUMER CIRCUIT 1 3.47 V 3.13 V COMMERCIAL S-PQCC-N36 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin (Sn) NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm NXP SEMICONDUCTORS QFN 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT1092-1, HVQFN-36 36 unknown 8542.39.00.01
CX24118A-12Z,557
NXP Semiconductors
Check for Price Yes Yes Obsolete HVQCCN CONSUMER CIRCUIT 1 240 mA 3.47 V 3.13 V COMMERCIAL S-PQCC-N36 Not Qualified e3 3 70 °C 260 30 36 PLASTIC/EPOXY LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm NXP SEMICONDUCTORS QFN HVQCCN, LCC36,.25SQ,20 36 compliant 8542.39.00.01 5A991.B.1
CX24118A-12Z,518
NXP Semiconductors
Check for Price Yes Yes Obsolete HVQCCN CONSUMER CIRCUIT 1 240 mA 3.47 V 3.13 V COMMERCIAL S-PQCC-N36 Not Qualified e3 3 70 °C 260 30 36 PLASTIC/EPOXY LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm NXP SEMICONDUCTORS QFN HVQCCN, LCC36,.25SQ,20 36 compliant 8542.39.00.01 5A991.B.1