Filter Your Search
1 - 2 of 2 results
|
CXB1136QY
Sony Semiconductor
|
Check for Price | No | Obsolete | -4.5 V | 1.3 ns | 1 | 8 | YES | QFP | 800 MHz | 2 pF | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 1000 | BINARY COUNTER | ECL | DIFFERENTIAL CLOCK INPUT; CARRY OUTPUT; OPTEMP SPECIFIED AS TC | 800 MHz | YES | SYNCHRONOUS | 194 mA | -4.8 V | -4.2 V | OTHER | S-MQFP-G32 | Not Qualified | e0 | 85 °C | 32 | METAL | QFP32,.44SQ,30 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 762 µm | QUAD | 2.79 mm | SONY CORP | QFP | QFP, QFP32,.44SQ,30 | 32 | unknown | 8542.39.00.01 | ||
|
CXB1136Q
Sony Semiconductor
|
Check for Price | No | Obsolete | -4.5 V | 1.3 ns | 1 | 8 | YES | QFF | 800 MHz | 2 pF | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 1000 | BINARY COUNTER | ECL | DIFFERENTIAL CLOCK INPUT; CARRY OUTPUT; OPTEMP SPECIFIED AS TC | 800 MHz | YES | SYNCHRONOUS | 194 mA | -4.8 V | -4.2 V | OTHER | S-MQFP-F32 | Not Qualified | e0 | 85 °C | 32 | METAL | QFL32,.27SQ,30 | SQUARE | FLATPACK | TIN LEAD | FLAT | 762 µm | QUAD | 1.52 mm | SONY CORP | QFP | QFF, QFL32,.27SQ,30 | 32 | unknown | 8542.39.00.01 |