Part Details for CXB1136Q by Sony Semiconductor
Overview of CXB1136Q by Sony Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXB1136Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Up/Down, 8 Bit Binary, 32 Pin, Metal, Quad CERPAK | 7 |
|
$15.4440 | Buy Now |
Part Details for CXB1136Q
CXB1136Q CAD Models
CXB1136Q Part Data Attributes:
|
CXB1136Q
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXB1136Q
Sony Semiconductor
Binary Counter, 1000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, ECL, MQFP32, METAL, QFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL32,.27SQ,30 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIFFERENTIAL CLOCK INPUT; CARRY OUTPUT; OPTEMP SPECIFIED AS TC | |
Count Direction | BIDIRECTIONAL | |
Family | 1000 | |
JESD-30 Code | S-MQFP-F32 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 2 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 800000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | METAL | |
Package Code | QFF | |
Package Equivalence Code | QFL32,.27SQ,30 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 194 mA | |
Propagation Delay (tpd) | 1.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.52 mm | |
Supply Voltage-Max (Vsup) | -4.8 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.762 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 800 MHz |
Alternate Parts for CXB1136Q
This table gives cross-reference parts and alternative options found for CXB1136Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXB1136Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP016AMNR2G | 100E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, QCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, QFN-32 | onsemi | CXB1136Q vs MC100EP016AMNR2G |
MC100EP016AMNR4G | ECL 8-Bit Synchronous Binary Counter, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | CXB1136Q vs MC100EP016AMNR4G |
MC100EP016MNG | 100EP SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC32, 5 X 5 MM, 1 MM HEIGHT, 0.5 MM PITCH, LEAD FREE, QFN-32 | onsemi | CXB1136Q vs MC100EP016MNG |
MC10EP016MNG | 10E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC32, 5 X 5 MM, 1 MM HEIGHT, 0.5 MM PITCH, LEAD FREE, QFN-32 | onsemi | CXB1136Q vs MC10EP016MNG |
MC100EP016AMNG | ECL 8-Bit Synchronous Binary Counter, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE | onsemi | CXB1136Q vs MC100EP016AMNG |