Filter Your Search
1 - 1 of 1 results
|
CXK581000M-12LB
Sony Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 60 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.5 mm | 11.2 mm | SONY CORP | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.41 |