Filter Your Search
1 - 2 of 2 results
|
CXK58256M-12
Sony Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 55 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.7 mm | 18 mm | 8.4 mm | SONY CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | ||
|
CXK58256M-12L
Sony Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.7 mm | 18 mm | 8.4 mm | SONY CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 |