Filter Your Search
1 - 8 of 8 results
![]() |
CXK77910ATM-10
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 5.5 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 130 mA | 4.75 V | 180 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SONY CORP | TSOP2 | 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
![]() |
CXK77910J-20
Sony Semiconductor
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 10 ns | CACHE SRAM | I/O REGISTERS | COMMON | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 4.75 V | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.96 mm | 10.16 mm | SONY CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
CXK77910ATM-17
Sony Semiconductor
|
Check for Price | No | Active | 1.1796 Mbit | 9 | 128KX9 | 8.5 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 130 mA | 4.75 V | 150 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SONY CORP | TSOP, TSOP44,.46,32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
![]() |
CXK77910ATM-12
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 6.5 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 130 mA | 4.75 V | 160 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SONY CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CXK77910AYM-17
Sony Semiconductor
|
Check for Price | No | Active | 1.1796 Mbit | 9 | 128KX9 | 8.5 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | YES | 130 mA | 4.75 V | 150 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SONY CORP | TSOP, TSOP44,.46,32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
![]() |
CXK77910AYM-12
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 6.5 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | YES | 130 mA | 4.75 V | 160 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2-R | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SONY CORP | TSOP2 | TSOP2-R, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
![]() |
CXK77910AYM-10
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 5.5 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | YES | 130 mA | 4.75 V | 180 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2-R | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SONY CORP | TSOP2 | TSOP2-R, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
![]() |
CXK77910J-17
Sony Semiconductor
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 9 | 128KX9 | 5 V | 10 ns | CACHE SRAM | I/O REGISTERS | COMMON | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 4.75 V | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.96 mm | 10.16 mm | SONY CORP | SOJ | SOJ, SOJ32,.44 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |