Filter Your Search
1 - 2 of 2 results
|
CXP972032Q
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 16 | 40.5 MHz | 131072 | 7680 | SPC970 | 8 | 16 | 40.5 MHz | 87 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 3.6 V | 2.7 V | OTHER | R-PQFP-G100 | Not Qualified | e6 | 85 °C | -30 °C | 260 | 10 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | SONY CORP | QFP | 14 X 20 MM, PLASTIC, QFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
CXP972032R
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 16 | 40.5 MHz | 131072 | 7680 | SPC970 | 8 | 16 | 40.5 MHz | 87 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 3.6 V | 2.7 V | OTHER | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -30 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SONY CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 |