Filter Your Search
1 - 10 of 1,500 results
|
CY14MB064Q2A-SXI
Cypress Semiconductor
|
$3.6036 | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 150 µA | 3 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
CY14MB064J2A-SXI
Cypress Semiconductor
|
$3.9928 | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 120 µA | 3 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||
|
CY14MB064Q2B-SXI
Cypress Semiconductor
|
$4.0950 | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 120 µA | 3 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||
|
CY14ME064J2A-SXI
Cypress Semiconductor
|
$4.4226 | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 130 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 150 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
CY14B064I-SFXIT
Cypress Semiconductor
|
$4.6872 | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 3 V | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 250 µA | 1 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 10.28 mm | 7.495 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.413 X 0.299 INCH, 0.0932 INCH HEIGHT, ROHS COMPLIANT, MO-119, SOIC-16 | 16 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
CY14MB064Q2A-SXQ
Cypress Semiconductor
|
$4.8263 | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 3 V | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
|
CY14ME064Q2A-SXQ
Cypress Semiconductor
|
$4.8321 | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 3 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | 3A991.B.2.A | 8542.32.00.41 | 2020-02-28 | |||||||||||||||||
|
CY14B064PA-SFXIT
Cypress Semiconductor
|
$5.0321 | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 3 V | 40 MHz | NON-VOLATILE SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 250 µA | 2.7 V | 3 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | PURE TIN | GULL WING | 1.27 mm | DUAL | 2.667 mm | 10.2865 mm | 7.4925 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.32.00.41 | |||||||
|
CY14B064I-SFXI
Cypress Semiconductor
|
$5.1954 | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 3 V | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 250 µA | 1 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 10.28 mm | 7.495 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.413 X 0.299 INCH, 0.0932 INCH HEIGHT, ROHS COMPLIANT, MO-119, SOIC-16 | 16 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
CY14B064PA-SFXI
Cypress Semiconductor
|
$5.5578 | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 3 V | 40 MHz | NON-VOLATILE SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 250 µA | 2.7 V | 3 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | PURE TIN | GULL WING | 1.27 mm | DUAL | 2.667 mm | 10.2865 mm | 7.4925 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.32.00.41 |