Filter Your Search
1 - 3 of 3 results
|
CY14B101K-SP35XC
Rochester Electronics LLC
|
Check for Price | Not Recommended | 1.0486 Mbit | 8 | 128KX8 | 3 V | 35 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | COMMERCIAL | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 2.794 mm | 15.875 mm | 7.505 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 48 | unknown | |||||||||||||
|
CY14B101K-SP35XCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 35 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 mA | 65 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 15.875 mm | 7.505 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | ROHS COMPLIANT, SSOP-48 | 48 | unknown | EAR99 | 8542.32.00.41 | ||
|
CY14B101K-SP35XC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 35 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 mA | 65 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 15.875 mm | 7.505 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | ROHS COMPLIANT, SSOP-48 | 48 | unknown | EAR99 | 8542.32.00.41 |