Filter Your Search
1 - 4 of 4 results
|
CY14B104K-ZS45XI
Infineon Technologies AG
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 mA | 52 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-44 | compliant | Infineon | |||||||
|
CY14B104K-ZS45XIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 mA | 52 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-44 | compliant | ||||||||
|
CY14B104K-ZS45XI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 mA | 52 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-44 | compliant | TSOP2 | 44 | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY14B104K-ZS45XIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 45 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 mA | 52 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-44 | compliant | TSOP2 | 44 | 3A991.B.2.A | 8542.32.00.41 |