Filter Your Search
1 - 1 of 1 results
|
CY14B104LA-ZS20XCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 20 ns | NON-VOLATILE SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 mA | 65 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | ROHS COMPLIANT, TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 |