Filter Your Search
1 - 4 of 4 results
|
CY14B104NA-ZSP25XIT
Cypress Semiconductor
|
$19.6466 | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3 V | 25 ns | NON-VOLATILE SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 mA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | TSOP2-54 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY14B104NA-ZSP25XI
Cypress Semiconductor
|
$21.6840 | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3 V | 25 ns | NON-VOLATILE SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 mA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | TSOP2-54 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY14B104NA-ZSP25XIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 25 ns | NON-VOLATILE SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 mA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-54 | compliant | |||||||
|
CY14B104NA-ZSP25XI
Infineon Technologies AG
|
Check for Price | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 25 ns | NON-VOLATILE SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 mA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 22.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-54 | compliant | Infineon |