Filter Your Search
1 - 4 of 4 results
|
CY14ME064J2A-SXI
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 3.4 MHz | NON-VOLATILE SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | NO | SERIAL | 150 µA | 4.5 V | 3 µA | 5.5 V | 4.5 V | CMOS | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | ||||||||||
|
CY14ME064J2A-SXIT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 3.4 MHz | NON-VOLATILE SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | NO | SERIAL | 150 µA | 4.5 V | 3 µA | 5.5 V | 4.5 V | CMOS | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | ||||||||||
|
CY14ME064J2A-SXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 130 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 150 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.41 | ||||||||
|
CY14ME064J2A-SXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 150 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 4.889 mm | 3.8945 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | compliant | EAR99 | 8542.32.00.41 |