Filter Your Search
1 - 1 of 1 results
|
CY27C020-200DMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, GLASS-SEALED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, HERMETIC SEALED, CERDIP-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 |