Filter Your Search
1 - 10 of 24 results
|
CY6116A-20PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.623 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
CY6116A-45LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | LCC-28 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
CY6116A-25DC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.877 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
CY6116A-20LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 4.5 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
CY6116A-25LMB
Cypress Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 4.5 V | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, LCC28,.45SQ | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
CY6116A-25PC
Cypress Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.623 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.6 | 24 | compliant | EAR99 | 8542.32.00.41 | |||||||
|
CY6116A-20DC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.877 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
CY6116A-35LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-XQCC-N28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | LCC-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
CY6116A-55LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-XQCC-N28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | LCC-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
CY6116A-25DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 4.5 V | 125 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.6 | 24 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |