Filter Your Search
1 - 5 of 5 results
|
CY62126EV30LL-55BVXE
Cypress Semiconductor
|
$4.4002 | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 1.5 V | 35 µA | 3.6 V | 2.2 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.41 | ||||
|
CY62126EV30LL-55BVXE
Rochester Electronics LLC
|
Check for Price | Active | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | COMMERCIAL | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | ROCHESTER ELECTRONICS LLC | BGA | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | 48 | unknown | ||||||||||||||||||
|
CY62126EV30LL-55BVXET
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 1.5 V | 35 µA | 3.6 V | 2.2 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | compliant | ||||||||
|
CY62126EV30LL-55BVXET
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 1.5 V | 35 µA | 3.6 V | 2.2 V | CMOS | AUTOMOTIVE | R-PBGA-B48 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | compliant | EAR99 | 8542.32.00.41 | |||||
|
CY62126EV30LL-55BVXE
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 µA | 1.5 V | 35 µA | 3.6 V | 2.2 V | CMOS | R-PBGA-B48 | e1 | 3 | 125 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | VFBGA-48 | compliant |