Filter Your Search
1 - 2 of 2 results
|
CY62128BLL-55SXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 2 V | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.4465 mm | 11.303 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.450 INCH, LEAD FREE, SOIC-32 | 32 | unknown | EAR99 | 8542.32.00.41 | |||
|
CY62128BLL-55SXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | COMMERCIAL | e4 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.4465 mm | 11.303 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.450 INCH, LEAD FREE, SOIC-32 | 32 | unknown |