Filter Your Search
1 - 2 of 2 results
|
CY62128BNLL-55SIT
Rochester Electronics LLC
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | COMMERCIAL | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.4465 mm | 11.303 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.450 INCH, SOIC-32 | 32 | unknown | ||||
|
CY62128BNLL-55SIT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.4465 mm | 11.303 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.450 INCH, SOIC-32 | 32 | unknown | EAR99 | 8542.32.00.41 |