Parametric results for: CY62128VLL-70SC under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy62128vll70sc
Select parts from the table below to compare.
Compare
Compare
CY62128VLL-70SC
Cypress Semiconductor
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 70 ns STANDARD SRAM AUTOMATIC POWER-DOWN COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 1.6 V 40 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.9972 mm 20.447 mm 11.303 mm CYPRESS SEMICONDUCTOR CORP SOIC SOP, SOP32,.56 32 not_compliant EAR99 8542.32.00.41
CY62128VLL-70SC
Rochester Electronics LLC
Check for Price No No Active 1.0486 Mbit 8 128KX8 3 V 70 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 COMMERCIAL e0 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.9972 mm 20.447 mm 11.303 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 32 unknown
CY62128VLL-70SCT
Cypress Semiconductor
Check for Price Obsolete 1.0486 Mbit 8 128KX8 3 V 70 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 3.6 V 2.7 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.9972 mm 20.447 mm 11.303 mm CYPRESS SEMICONDUCTOR CORP SOIC SOP, 32 unknown EAR99 8542.32.00.41