Filter Your Search
1 - 3 of 3 results
|
CY62136CV30LL-55BVI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 µA | 1.5 V | 15 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY62136CV30LL-55BVI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | ROCHESTER ELECTRONICS LLC | BGA | 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | 48 | unknown | ||||||||||
|
CY62136CV30LL-55BVIT
Cypress Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | VFBGA, | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |