Filter Your Search
1 - 2 of 2 results
![]() |
CY62137CV30LL-70BAIT
Cypress Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
![]() |
CY62137CV30LL-70BAIT
Rochester Electronics LLC
|
Check for Price | Active | 2.0972 Mbit | 128KX16 | 3 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | S-PBGA-B48 | COMMERCIAL | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | BGA | 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | 48 | unknown |