Filter Your Search
1 - 4 of 4 results
|
CY62147DV18LL-70BVIT
Rochester Electronics LLC
|
Check for Price | Active | 4.1943 Mbit | 256KX16 | 1.8 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | COMMERCIAL | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | ROCHESTER ELECTRONICS LLC | BGA | 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | 48 | unknown | ||||||||||||||||
|
CY62147DV18LL-70BVI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 µA | 1 V | 10 µA | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | 48 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY62147DV18LL-70BVI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | ROCHESTER ELECTRONICS LLC | BGA | 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | 48 | unknown | ||||||||||
|
CY62147DV18LL-70BVIT
Cypress Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |