Filter Your Search
1 - 3 of 3 results
|
CY62148DV30L-70BVIT
Cypress Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1 MM HEIGHT, VFBGA-36 | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
CY62148DV30L-70BVI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B36 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | ROCHESTER ELECTRONICS LLC | BGA | 6 X 8 MM, 1 MM HEIGHT, VFBGA-36 | 36 | unknown | ||||
|
CY62148DV30L-70BVI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 36 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1 MM HEIGHT, VFBGA-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |