Filter Your Search
1 - 8 of 8 results
|
CY62157EV18LL-55BVXI
Cypress Semiconductor
|
$6.5543 | Yes | Yes | Transferred | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1 V | 25 µA | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | VFBGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY62157EV18LL-55BVXI
Infineon Technologies AG
|
Check for Price | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 9 µA | 1 V | 25 µA | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | VFBGA-48 | compliant | Infineon | |||||||
|
CY62157EV18LL-55BVXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1 V | 25 µA | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | compliant | Infineon | |||||||||
|
CY62157EV18LL-45BVXIT
Cypress Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 45 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
|
CY62157EV18LL-45BVXI
Rochester Electronics LLC
|
Check for Price | Active | 8.3886 Mbit | 512KX16 | 1.8 V | 45 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | COMMERCIAL | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NOT SPECIFIED | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | ROCHESTER ELECTRONICS LLC | BGA | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | 48 | unknown | ||||||||||||||||||||
|
CY62157EV18LL-45BVXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 45 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
CY62157EV18LL-55BVXI
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | COMMERCIAL | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | ROCHESTER ELECTRONICS LLC | BGA | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | 48 | unknown | |||||||||||||
|
CY62157EV18LL-55BVXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8.3886 Mbit | 16 | 512KX16 | 1.8 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 1 V | 25 µA | 2.25 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 |