Filter Your Search
1 - 1 of 1 results
|
CY62158DV30LL-45ZSXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 µA | 1.5 V | 15 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 |