Filter Your Search
1 - 2 of 2 results
|
CY62167DV30LL-55BVI
Cypress Semiconductor
|
$9.5289 | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 30 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 9.5 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 | 48 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY62167DV30LL-55BVIT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 30 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1 mm | 9.5 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 |