Filter Your Search
1 - 2 of 2 results
|
CY62177ESL-55ZXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 55 ns | STANDARD SRAM | 8 | COMMON | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 17 µA | 1.5 V | 45 µA | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
CY62177ESL-55ZXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 55 ns | STANDARD SRAM | ALSO OPERATES AT 5V SUPPLY | 8 | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 17 µA | 1.5 V | 45 µA | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP1 | 48 |