Filter Your Search
1 - 2 of 2 results
|
CY62256NL-70SNIT
Cypress Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3/e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.794 mm | 17.9324 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
CY62256NL-70SNI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.794 mm | 17.9324 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, SOIC-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 |