Filter Your Search
1 - 2 of 2 results
|
CY62256NL-70SNXCT
Rochester Electronics LLC
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e3/e4 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.794 mm | 17.9324 mm | 7.5057 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, LEAD FREE, SOIC-28 | 28 | unknown | ||||
|
CY62256NL-70SNXCT
Cypress Semiconductor
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3/e4 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.794 mm | 17.9324 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, SOIC-28 | 28 | unknown | EAR99 | 8542.32.00.41 |