Filter Your Search
1 - 10 of 146 results
|
CY7C0241-15AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 15 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 320 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
|
CY7C024-35AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 35 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 2 V | 230 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
|
CY7C024-15AC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 65.536 kbit | 16 | 4KX16 | 5 V | 15 ns | DUAL-PORT SRAM | INTERRUPT FLAG | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, TQFP-100 | 100 | unknown | |||||||||||||
|
CY7C024-55JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 65.536 kbit | 16 | 4KX16 | 5 V | 55 ns | DUAL-PORT SRAM | INTERRUPT FLAG | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | COMMERCIAL | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-84 | 84 | unknown | |||||||||||||
|
CY7C024A-25JXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 mA | 2 V | 250 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | CYPRESS SEMICONDUCTOR CORP | LCC | LEAD FREE, PLASTIC, LCC-84 | 84 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
CY7C0241V-20AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 73.728 kbit | 18 | 4KX18 | 3.3 V | 20 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 175 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | ||||||||
|
CY7C024-15JXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 15 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | CYPRESS SEMICONDUCTOR CORP | LCC | LEAD FREE, PLASTIC, LCC-84 | 84 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
CY7C024AC-25AXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 65.536 kbit | 16 | 4KX16 | 3.3 V | 25 ns | DUAL-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
CY7C0241-15AXI
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 73.728 kbit | 18 | 4KX18 | 5 V | 15 ns | DUAL-PORT SRAM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | LEAD FREE, PLASTIC, MS-026, TQFP-100 | 100 | unknown | |||||||||||||
|
CY7C024-15JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 15 ns | DUAL-PORT SRAM | INTERRUPT FLAG | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | EAR99 | 8542.32.00.41 |