Filter Your Search
1 - 4 of 4 results
|
CY7C024-55JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 65.536 kbit | 16 | 4KX16 | 5 V | 55 ns | DUAL-PORT SRAM | INTERRUPT FLAG | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | COMMERCIAL | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-84 | 84 | unknown | ||||||||||||
|
CY7C024-55JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 2 V | 220 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | not_compliant | EAR99 | 8542.32.00.41 | |||||
|
CY7C024-55JCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
CY7C024-55JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 16 | 4KX16 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | EAR99 | 8542.32.00.41 |