Filter Your Search
1 - 2 of 2 results
|
CY7C0241-35AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 35 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 2 V | 230 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
CY7C0241-35ACT
Cypress Semiconductor
|
Check for Price | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 35 ns | DUAL-PORT SRAM | INTERRUPT FLAG | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LFQFP, | 100 | unknown | EAR99 | 8542.32.00.41 |