Parametric results for: CY7C0430BV-100BGC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c0430bv100bgc
Select parts from the table below to compare.
Compare
Compare
CY7C0430BV-100BGC
Cypress Semiconductor
Check for Price No Obsolete 1.1796 Mbit 18 64KX18 3.3 V 5 ns MULTI-PORT SRAM PIPELINED ARCHITECTURE COMMON 1 4 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 3.15 V 550 µA 3.45 V 3.15 V CMOS COMMERCIAL S-PBGA-B272 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 272 PLASTIC/EPOXY BGA BGA272,20X20,50 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.46 mm 27 mm 27 mm CYPRESS SEMICONDUCTOR CORP BGA 27 X 27 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 272 not_compliant 3A991.B.2.A 8542.32.00.41