Filter Your Search
1 - 1 of 1 results
|
CY7C056V-12BAC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 589.824 kbit | 36 | 16KX36 | 3.3 V | 12 ns | MULTI-PORT SRAM | AUTOMATIC POWER DOWN | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 385 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PBGA-B172 | Not Qualified | e0 | 70 °C | 172 | PLASTIC/EPOXY | LBGA | BGA172,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.25 mm | 15 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 15 X 15 MM, 0.51 MM HEIGHT, 1 MM PITCH, BGA-172 | 172 | compliant | 3A991.B.2.B | 8542.32.00.41 |