Filter Your Search
1 - 1 of 1 results
|
CY7C0852AV-167AXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | 167 MHz | MULTI-PORT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 3.14 V | 300 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G176 | Not Qualified | e3 | 3 | 70 °C | 260 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-176 | 176 | compliant | 3A991.B.2.A | 8542.32.00.41 |