Filter Your Search
1 - 1 of 1 results
|
CY7C09279V-12AI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 3.3 V | 12 ns | 50 MHz | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 3 V | 250 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 |