Parametric results for: CY7C09289V-12AC under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c09289v12ac
Select parts from the table below to compare.
Compare
Compare
CY7C09289V-12AC
Rochester Electronics LLC
Check for Price No No Active 1.0486 Mbit 16 64KX16 3.3 V 12 ns DUAL-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 64000 65.536 k SYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G100 COMMERCIAL e0 3 70 °C 220 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm ROCHESTER ELECTRONICS LLC QFP PLASTIC, MS-026, TQFP-100 100 unknown
CY7C09289V-12AC
Cypress Semiconductor
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 3.3 V 12 ns 50 MHz MULTI-PORT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 2 64000 65.536 k SYNCHRONOUS 3-STATE YES PARALLEL 250 µA 3 V 180 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G100 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP PLASTIC, MS-026, TQFP-100 100 not_compliant 3A991.B.2.B 8542.32.00.41