Filter Your Search
1 - 1 of 1 results
|
CY7C1001-25VC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN; TRANSPARENT WRITE | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 50 µA | 2 V | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7592 mm | 20.828 mm | 7.5819 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-32 | 32 | compliant | EAR99 | 8542.32.00.41 |