Filter Your Search
1 - 4 of 4 results
|
CY7C1009BN-12VCT
Rochester Electronics LLC
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | COMMERCIAL | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | ROCHESTER ELECTRONICS LLC | SOJ | SOJ, | 32 | unknown | ||||||||||||||
|
CY7C1009BN-12VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
CY7C1009BN-12VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, SOJ-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||||
|
CY7C1009BN-12VC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | COMMERCIAL | e0 | 1 | 70 °C | 220 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.907 mm | 7.5057 mm | ROCHESTER ELECTRONICS LLC | SOJ | 0.300 INCH, SOJ-32 | 32 | unknown |