Filter Your Search
1 - 2 of 2 results
|
CY7C1009D-10VXIT
Cypress Semiconductor
|
$2.3105 | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.5819 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, LEAD FREE, SOJ-32 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
CY7C1009D-10VXIT
Infineon Technologies AG
|
$3.6774 | Yes | End Of Life | 1.0486 Mbit | 8 | 128KX8 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | Pure Tin (Sn) | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.5819 mm | INFINEON TECHNOLOGIES AG | 0.300 INCH, LEAD FREE, SOJ-32 | compliant | Infineon |