Filter Your Search
1 - 3 of 3 results
|
CY7C1012DV33-8BGXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 12.5829 Mbit | 24 | 512KX24 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 2 V | 185 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, BGA119,7X17,50 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY7C1012DV33-10BGXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 12.5829 Mbit | 24 | 512KX24 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 2 V | 175 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 22 X 14 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC, BGA-119 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1012DV33-10BGXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 12.5829 Mbit | 24 | 512KX24 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 2 V | 175 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 119 | PLASTIC/EPOXY | HBGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC, BGA-119 | compliant | 3A991.B.2.A | 8542.32.00.41 |