Parametric results for: CY7C1018DV33-10VXIT under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1018dv3310vxit
Select parts from the table below to compare.
Compare
Compare
CY7C1018DV33-10VXIT
Cypress Semiconductor
Check for Price Yes Transferred 1.0486 Mbit 8 128KX8 3.3 V 10 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 3 mA 2 V 60 µA 3.63 V 2.97 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified e4 3 85 °C -40 °C 260 20 32 PLASTIC/EPOXY SOJ SOJ32,.34 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD J BEND 1.27 mm DUAL 3.556 mm 20.828 mm 7.5819 mm CYPRESS SEMICONDUCTOR CORP SOJ 0.300 INCH, LEAD FREE, SOJ-32 32 compliant 3A991.B.2.B 8542.32.00.41
CY7C1018DV33-10VXIT
Infineon Technologies AG
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 10 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 3 mA 2 V 60 µA 3.63 V 2.97 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified e4 3 85 °C -40 °C 260 20 32 PLASTIC/EPOXY SOJ SOJ32,.34 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) J BEND 1.27 mm DUAL 3.556 mm 20.828 mm 7.5819 mm INFINEON TECHNOLOGIES AG 0.300 INCH, LEAD FREE, SOJ-32 compliant Infineon