Filter Your Search
1 - 1 of 1 results
|
CY7C1021BN-15VXET
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 130 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-J44 | Not Qualified | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | compliant | 3A991.B.2.B | 8542.32.00.41 |