Filter Your Search
1 - 2 of 2 results
|
CY7C1021BNL-15ZSXAT
Cypress Semiconductor
|
$3.6968 | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 4.5 V | 130 µA | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||
|
CY7C1021BNL-15ZSXA
Cypress Semiconductor
|
$4.0370 | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 4.5 V | 130 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.B | 8542.32.00.41 | TSOP2 | TSOP2-44 | 44 |