Filter Your Search
1 - 4 of 4 results
|
CY7C1021BV33-15ZCT
Rochester Electronics LLC
|
Check for Price | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-G44 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | TSOP2, | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||
|
CY7C1021BV33-15ZC
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | TSOP2-44 | unknown | 3A991.B.2.B | 8542.32.00.41 | TSOP2 | 44 | |||||||||||
|
CY7C1021BV33-15ZCT
Cypress Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2, | unknown | 3A991.B.2.B | 8542.32.00.41 | TSOP2 | 44 | |||||||||||||||
|
CY7C1021BV33-15ZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 190 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2-44 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | TSOP2 | 44 |