Filter Your Search
1 - 10 of 23 results
|
CY7C1021DV33-10ZSXI
Cypress Semiconductor
|
$1.7936 | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 60 µA | 3.63 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | LEAD FREE, TSOP2-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||
|
CY7C1021DV33-10VXIT
Infineon Technologies AG
|
$1.8200 | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 60 µA | 3.63 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | 0.400 INCH, ROHS COMPLIANT, SOJ-44 | compliant | Infineon | |||||||||
|
CY7C1021DV33-10VXIT
Cypress Semiconductor
|
$2.0325 | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 60 µA | 3.63 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.400 INCH, ROHS COMPLIANT, SOJ-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||
|
CY7C1021DV33-10ZSXI
Infineon Technologies AG
|
$2.0988 | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | 100 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 2 V | 60 µA | 3.6 V | 3 V | CMOS | R-PDSO-G44 | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | TSOP2-44 | compliant | Infineon | |||||||||
|
CY7C1021DV33-10VXI
Cypress Semiconductor
|
$2.1146 | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 60 µA | 3.63 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.400 INCH, LEAD FREE, SOJ-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||
|
CY7C1021DV33-10ZSXIT
Cypress Semiconductor
|
$2.2702 | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 60 µA | 3.63 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | ROHS COMPLIANT, TSOP2-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||
|
CY7C1021DV33-10BVXI
Cypress Semiconductor
|
$2.2761 | Yes | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 60 µA | 3.63 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 6 X 8 MM, 1MM HEIGHT, VFBGA-48 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||
|
CY7C1021DV33-10VXI
Infineon Technologies AG
|
$2.5438 | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | 100 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 mA | 2 V | 60 µA | 3.6 V | 3 V | CMOS | R-PDSO-J44 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | SOJ-44 | compliant | Infineon | |||||||||
|
CY7C1021DV33-10ZSXIT
Infineon Technologies AG
|
$2.8379 | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 2 V | 60 µA | 3.63 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, TSOP2-44 | compliant | Infineon | |||||||||
|
CY7C1021DV33-10ZSXAT
Cypress Semiconductor
|
$3.6619 | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.63 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | DUAL | 1.194 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSOP2 | ROHS COMPLIANT, TSOP2-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 |